DTS24H15-97XA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H15-97XA
Search Keywords: DTS24H1597XA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H15-97XA
  • Alias/AKA:
    YDTS24H15-97XA0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    16 – 24 AWG
  • Hermetically Sealed:
    Yes
  • Circuit Application:
    Signal
  • Shell Type:
    Jam Nut Receptacle
  • Number of Power Positions:
    0
  • Contact Type:
    Eyelet Pin
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contact Layout Arrangement:
    15 – 97
  • Connector System:
    Cable-to-Panel
  • Shell Size:
    15
  • Mating Alignment Type:
    Keyed
  • Sealable:
    Yes
  • Insulation Material:
    Glass
  • Reverse Gender:
    Standard
  • Wire/Cable Size:
    16 – 24 AWG
  • Mating Retention Type:
    Threaded
  • Number of Positions:
    12
  • Number of Signal Positions:
    12
  • Preloaded:
    No
  • Contact Current Rating (Max):
    13 A, 7.5 A
  • Shell Material:
    Stainless Steel
  • Alignment Keyed:
    0 °
  • Polarization Code:
    A
  • Product Type:
    Connector
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    15
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$493.72
25
$271.00
38
$183.92
50 +
$180.24
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!