TE Connectivity / Deutsch Authorized Distributor

DTS24H15-97DE

DTS24H15-97DE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DTS24H15-97DE
Search Keywords: DTS24H1597DE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H15-97DE
  • Alias/AKA:
    YDTS24H15-97DE0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Signal Positions:
    12
  • Insulation Material:
    Glass
  • Shell Material:
    Stainless Steel
  • Shell Type:
    Jam Nut Receptacle
  • Contact Type:
    PC Tail Socket
  • Connector System:
    Cable-to-Panel
  • Mating Alignment Type:
    Keyed
  • Wire Size:
    16 – 24 AWG
  • Preloaded:
    No
  • Contact Current Rating (Max):
    13 A, 7.5 A
  • Mating Retention Type:
    Threaded
  • Product Type:
    Connector
  • Number of Power Positions:
    0
  • Alignment Keyed:
    0 °
  • Reverse Gender:
    Standard
  • Hermetically Sealed:
    Yes
  • Polarization Code:
    E
  • Number of Positions:
    12
  • Sealable:
    Yes
  • Circuit Application:
    Signal
  • Shell Size:
    15
  • Contact Layout Arrangement:
    15 – 97
  • Wire/Cable Size:
    16 – 24 AWG
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    15
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DTS24H15-97DE RoHS compliant?
Yes, DTS24H15-97DE is RoHS compliant.
What is the lead time for DTS24H15-97DE?
The standard lead time for DTS24H15-97DE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 12/18/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$907.57
25
$482.09
38
$323.84
50 +
$317.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!