DTS24H15-15ZA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H15-15ZA
Search Keywords: DTS24H1515ZA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H15-15ZA
  • Alias/AKA:
    YDTS24H15-15ZA0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulation Material:
    Glass
  • Number of Positions:
    15
  • Number of Power Positions:
    0
  • Alignment Keyed:
    0 °
  • Shell Material:
    Stainless Steel
  • Shell Size:
    15
  • Mating Alignment Type:
    Keyed
  • Wire/Cable Size:
    16 – 24 AWG
  • Contact Type:
    Eyelet Socket
  • Mating Retention Type:
    Threaded
  • Hermetically Sealed:
    Yes
  • Sealable:
    Yes
  • Number of Signal Positions:
    15
  • Product Type:
    Connector
  • Circuit Application:
    Signal
  • Contact Layout Arrangement:
    15 – 15
  • Shell Type:
    Jam Nut Receptacle
  • Polarization Code:
    A
  • Preloaded:
    No
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contact Current Rating (Max):
    13 A, 7.5 A
  • Connector System:
    Cable-to-Panel
  • Wire Size:
    16 – 24 AWG
  • Reverse Gender:
    Standard
  • Circular Connector Shell Size:
    15
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$939.09
25
$498.83
38
$335.08
50 +
$328.38
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!