DTS24H15-15XD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H15-15XD
Search Keywords: DTS24H1515XD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H15-15XD
  • Alias/AKA:
    YDTS24H15-15XD0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Retention Type:
    Threaded
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Mating Alignment Type:
    Keyed
  • Number of Positions:
    15
  • Wire Size:
    16 – 24 AWG
  • Contact Current Rating (Max):
    13 A, 7.5 A
  • Alignment Keyed:
    0 °
  • Wire/Cable Size:
    16 – 24 AWG
  • Reverse Gender:
    Standard
  • Circuit Application:
    Signal
  • Insulation Material:
    Glass
  • Number of Power Positions:
    0
  • Shell Type:
    Jam Nut Receptacle
  • Shell Material:
    Stainless Steel
  • Product Type:
    Connector
  • Contact Type:
    Eyelet Pin
  • Number of Signal Positions:
    15
  • Shell Size:
    15
  • Contact Layout Arrangement:
    15 – 15
  • Hermetically Sealed:
    Yes
  • Preloaded:
    No
  • Sealable:
    Yes
  • Connector System:
    Cable-to-Panel
  • Polarization Code:
    D
  • Circular Connector Shell Size:
    15
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$512.03
25
$281.05
38
$190.74
50 +
$186.92
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!