TE Connectivity / Deutsch Authorized Distributor

DTS24H15-15SB

DTS24H15-15SB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DTS24H15-15SB
Search Keywords: DTS24H1515SB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H15-15SB
  • Alias/AKA:
    YDTS24H15-15SB0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Connector
  • Connector System:
    Cable-to-Panel
  • Preloaded:
    No
  • Hermetically Sealed:
    Yes
  • Number of Signal Positions:
    15
  • Reverse Gender:
    Standard
  • Shell Size:
    15
  • Number of Positions:
    15
  • Alignment Keyed:
    0 °
  • Contact Current Rating (Max):
    13 A, 7.5 A
  • Shell Type:
    Jam Nut Receptacle
  • Wire Size:
    16 – 24 AWG
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circuit Application:
    Signal
  • Wire/Cable Size:
    16 – 24 AWG
  • Mating Alignment Type:
    Keyed
  • Mating Retention Type:
    Threaded
  • Sealable:
    Yes
  • Insulation Material:
    Glass
  • Contact Type:
    Socket
  • Contact Layout Arrangement:
    15 – 15
  • Number of Power Positions:
    0
  • Shell Material:
    Stainless Steel
  • Polarization Code:
    B
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    15
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DTS24H15-15SB RoHS compliant?
Yes, DTS24H15-15SB is RoHS compliant.
What is the lead time for DTS24H15-15SB?
The standard lead time for DTS24H15-15SB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 11/26/26
Backorder
Price (USD)
Qty
Unit Price
13
$939.09
25
$498.83
38
$335.08
50 +
$328.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!