- ホーム ›
- All Products›
- DTS24H15-05XA
DTS24H15-05XA
TE Connectivity / Deutsch
DTS24H15-05XA
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
DTS24H15-05XA
Search Keywords: DTS24H1505XA
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Deutsch
-
部品番号:DTS24H15-05XA
-
Alias/AKA:YDTS24H15-05XA0000
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
サプライヤー標準パック:
1 -
Contact Layout Arrangement:15 – 5
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Material:Stainless Steel
-
Mating Alignment Type:Keyed
-
Shell Size:15
-
Contact Current Rating (Max):13 A
-
Reverse Gender:Standard
-
Mating Retention Type:Threaded
-
Circuit Application:Signal
-
Insulation Material:Glass
-
Polarization Code:A
-
Preloaded:No
-
Alignment Keyed:0 °
-
Connector System:Cable-to-Panel
-
Contact Type:Eyelet Pin
-
Sealable:Yes
-
Shell Base Material:Stainless Steel
-
Shell Type:Jam Nut Receptacle
-
Wire Size:16 – 20 AWG
-
Number of Power Positions:0
-
Hermetically Sealed:Yes
-
Circular Connector Shell Size:15
-
Number of Signal Positions:5
-
Product Type:Connector
-
Number of Positions:5
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
13
9 Weeks
出荷できます
8/4/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
13
$478.97
25
$262.90
38
$178.42
50 +
$174.86
Click for Quote
ログイン
特別価格を解除するには