- Home ›
- All Products›
- DTS24H13-98SN
DTS24H13-98SN
TE Connectivity / Deutsch
DTS24H13-98SN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS24H13-98SN
Search Keywords: DTS24H1398SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24H13-98SN
-
Alias/AKA:YDTS24H13-98SN0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:13 – 98
-
Alignment Keyed:0 °
-
Number of Signal Positions:10
-
Number of Power Positions:0
-
Polarization Code:N
-
Preloaded:No
-
Shell Type:Jam Nut Receptacle
-
Insulation Material:Glass
-
Number of Positions:10
-
Product Type:Connector
-
Circuit Application:Signal
-
Shell Base Material:Stainless Steel
-
Hermetically Sealed:Yes
-
Connector System:Cable-to-Panel
-
Mating Alignment Type:Keyed
-
Circular Connector Shell Size:13
-
Shell Material:Stainless Steel
-
Sealable:Yes
-
Contact Type:Socket
-
Shell Size:13
-
Reverse Gender:Standard
-
Contact Current Rating (Max):7.5 A
-
Wire Size:20 – 24 AWG
-
Mating Retention Type:Threaded
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
13
$760.78
25
$404.11
38
$271.46
50 +
$266.03
Click for Quote
Log in
to unlock special pricing