DTS24H13-35ZD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H13-35ZD
Search Keywords: DTS24H1335ZD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H13-35ZD
  • Alias/AKA:
    YDTS24H13-35ZD0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Connector
  • Alignment Keyed:
    0 °
  • Wire Size:
    22 – 28 AWG
  • Shell Material:
    Stainless Steel
  • Circular Connector Shell Size:
    13
  • Contact Current Rating (Max):
    5 A
  • Number of Power Positions:
    0
  • Contact Type:
    Eyelet Socket
  • Polarization Code:
    D
  • Connector System:
    Cable-to-Panel
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Signal Positions:
    22
  • Shell Base Material:
    Stainless Steel
  • Circuit Application:
    Signal
  • Sealable:
    Yes
  • Contact Layout Arrangement:
    13 – 35
  • Shell Size:
    13
  • Preloaded:
    No
  • Mating Alignment Type:
    Keyed
  • Shell Type:
    Jam Nut Receptacle
  • Insulation Material:
    Glass
  • Hermetically Sealed:
    Yes
  • Mating Retention Type:
    Threaded
  • Reverse Gender:
    Standard
  • Number of Positions:
    22
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$902.49
25
$479.39
38
$322.03
50 +
$315.59
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!