DTS24H13-35XA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H13-35XA
Search Keywords: DTS24H1335XA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H13-35XA
  • Alias/AKA:
    YDTS24H13-35XA0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circular Connector Shell Size:
    13
  • Preloaded:
    No
  • Circuit Application:
    Signal
  • Shell Material:
    Stainless Steel
  • Insulation Material:
    Glass
  • Shell Type:
    Jam Nut Receptacle
  • Sealable:
    Yes
  • Contact Type:
    Eyelet Pin
  • Alignment Keyed:
    0 °
  • Wire Size:
    22 – 28 AWG
  • Product Type:
    Connector
  • Shell Base Material:
    Stainless Steel
  • Polarization Code:
    A
  • Number of Positions:
    22
  • Shell Size:
    13
  • Reverse Gender:
    Standard
  • Mating Alignment Type:
    Keyed
  • Number of Signal Positions:
    22
  • Hermetically Sealed:
    Yes
  • Contact Layout Arrangement:
    13 – 35
  • Mating Retention Type:
    Threaded
  • Number of Power Positions:
    0
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Connector System:
    Cable-to-Panel
  • Contact Current Rating (Max):
    5 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$429.96
25
$236.00
38
$160.17
50 +
$156.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!