- 홈 ›
- All Products›
- DTS24H13-08SD
DTS24H13-08SD
TE Connectivity / Deutsch
DTS24H13-08SD
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
DTS24H13-08SD
Search Keywords: DTS24H1308SD
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Deutsch
-
부품 번호:DTS24H13-08SD
-
Alias/AKA:YDTS24H13-08SD0000
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
공급자 표준 포장:
1 -
Mating Retention Type:Threaded
-
Sealable:Yes
-
Shell Size:13
-
Product Type:Connector
-
Number of Positions:8
-
Contact Type:Socket
-
Reverse Gender:Standard
-
Shell Base Material:Stainless Steel
-
Wire Size:20 – 24 AWG
-
Number of Signal Positions:8
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Hermetically Sealed:Yes
-
Preloaded:No
-
Polarization Code:D
-
Shell Type:Jam Nut Receptacle
-
Insulation Material:Glass
-
Mating Alignment Type:Keyed
-
Alignment Keyed:0 °
-
Connector System:Cable-to-Panel
-
Contact Current Rating (Max):7.5 A
-
Circular Connector Shell Size:13
-
Number of Power Positions:0
-
Circuit Application:Signal
-
Shell Material:Stainless Steel
-
Contact Layout Arrangement:13 – 8
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
13
9 Weeks
배송 가능
7. 14. 26
PRICE (USD)
수량
Unit Price
13
$745.11
25
$395.79
38
$265.87
50 +
$260.55
Click for Quote
Log in
특별 가격 잠금 해제