TE Connectivity / Deutsch Authorized Distributor

DTS24H13-04PD

DTS24H13-04PD

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DTS24H13-04PD
Search Keywords: DTS24H1304PD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: DTS24H13-04PD
Alias/AKA: YDTS24H13-04PD0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Shell Material: Stainless Steel
Mating Retention Type: Threaded
Polarization Code: D
Reverse Gender: Standard
Mating Alignment Type: Keyed
Sealable: Yes
Number of Signal Positions: 4
Contact Type: Pin
Contact Current Rating (Max): 13 A
Operating Temperature Range: -65 – 200 °C, -85 – 392 °F
Alignment Keyed: 0 °
Shell Size: 13
Number of Positions: 4
Insulation Material: Glass
Wire Size: 16 – 20 AWG
Contact Layout Arrangement: 13 – 4
Number of Power Positions: 0
Shell Type: Jam Nut Receptacle
Connector System: Cable-to-Panel
Product Type: Connector
Shell Base Material: Stainless Steel
Circuit Application: Signal
Preloaded: No
Circular Connector Shell Size: 13
Hermetically Sealed: Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DTS24H13-04PD RoHS compliant?
Yes, DTS24H13-04PD is RoHS compliant.
What is the lead time for DTS24H13-04PD?
The standard lead time for DTS24H13-04PD is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$382.67
25
$210.04
38
$142.55
50 +
$139.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!