DTS24H11-99XN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H11-99XN
Search Keywords: DTS24H1199XN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H11-99XN
  • Alias/AKA:
    YDTS24H11-99XN0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Reverse Gender:
    Standard
  • Preloaded:
    No
  • Contact Type:
    Eyelet Pin
  • Number of Power Positions:
    0
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contact Layout Arrangement:
    11 – 99
  • Sealable:
    Yes
  • Shell Size:
    11
  • Shell Material:
    Stainless Steel
  • Contact Current Rating (Max):
    7.5 A
  • Mating Alignment Type:
    Keyed
  • Mating Retention Type:
    Threaded
  • Connector System:
    Cable-to-Panel
  • Alignment Keyed:
    0 °
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    11
  • Wire Size:
    20 – 24 AWG
  • Polarization Code:
    N
  • Number of Positions:
    3
  • Product Type:
    Connector
  • Hermetically Sealed:
    Yes
  • Circuit Application:
    Signal
  • Insulation Material:
    Glass
  • Shell Type:
    Jam Nut Receptacle
  • Number of Signal Positions:
    3
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$351.45
25
$192.91
38
$130.92
50 +
$128.30
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!