DTS24H11-99PE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H11-99PE
Search Keywords: DTS24H1199PE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H11-99PE
  • Alias/AKA:
    YDTS24H11-99PE0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Preloaded:
    No
  • Reverse Gender:
    Standard
  • Connector System:
    Cable-to-Panel
  • Number of Signal Positions:
    3
  • Shell Material:
    Stainless Steel
  • Shell Size:
    11
  • Contact Current Rating (Max):
    7.5 A
  • Polarization Code:
    E
  • Number of Power Positions:
    0
  • Product Type:
    Connector
  • Sealable:
    Yes
  • Alignment Keyed:
    0 °
  • Mating Alignment Type:
    Keyed
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Type:
    Jam Nut Receptacle
  • Shell Base Material:
    Stainless Steel
  • Hermetically Sealed:
    Yes
  • Mating Retention Type:
    Threaded
  • Circular Connector Shell Size:
    11
  • Wire Size:
    20 – 24 AWG
  • Circuit Application:
    Signal
  • Insulation Material:
    Glass
  • Number of Positions:
    3
  • Contact Layout Arrangement:
    11 – 99
  • Contact Type:
    Pin
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
13
$346.95
25
$190.44
38
$129.24
50 +
$126.66
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!