DTS24H11-99CE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H11-99CE
Search Keywords: DTS24H1199CE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H11-99CE
  • Alias/AKA:
    YDTS24H11-99CE0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Polarization Code:
    E
  • Shell Type:
    Jam Nut Receptacle
  • Circuit Application:
    Signal
  • Product Type:
    Connector
  • Wire Size:
    20 – 24 AWG
  • Hermetically Sealed:
    Yes
  • Shell Size:
    11
  • Alignment Keyed:
    0 °
  • Shell Base Material:
    Stainless Steel
  • Contact Current Rating (Max):
    7.5 A
  • Shell Material:
    Stainless Steel
  • Number of Power Positions:
    0
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Connector System:
    Cable-to-Panel
  • Number of Signal Positions:
    3
  • Number of Positions:
    3
  • Contact Type:
    PC Tail Pin
  • Sealable:
    Yes
  • Preloaded:
    No
  • Circular Connector Shell Size:
    11
  • Reverse Gender:
    Standard
  • Insulation Material:
    Glass
  • Mating Retention Type:
    Threaded
  • Contact Layout Arrangement:
    11 – 99
  • Mating Alignment Type:
    Keyed
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$317.02
25
$174.55
38
$121.21
50 +
$118.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!