DTS24H11-98SE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H11-98SE
Search Keywords: DTS24H1198SE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H11-98SE
  • Alias/AKA:
    YDTS24H11-98SE0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Preloaded:
    No
  • Wire Size:
    20 – 24 AWG
  • Mating Retention Type:
    Threaded
  • Connector System:
    Cable-to-Panel
  • Number of Signal Positions:
    6
  • Number of Power Positions:
    0
  • Circuit Application:
    Signal
  • Mating Alignment Type:
    Keyed
  • Contact Layout Arrangement:
    11 – 98
  • Shell Size:
    11
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contact Type:
    Socket
  • Shell Type:
    Jam Nut Receptacle
  • Product Type:
    Connector
  • Insulation Material:
    Glass
  • Polarization Code:
    E
  • Shell Base Material:
    Stainless Steel
  • Shell Material:
    Stainless Steel
  • Circular Connector Shell Size:
    11
  • Alignment Keyed:
    0 °
  • Reverse Gender:
    Standard
  • Sealable:
    Yes
  • Contact Current Rating (Max):
    7.5 A
  • Number of Positions:
    6
  • Hermetically Sealed:
    Yes
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$651.77
25
$357.75
38
$242.79
50 +
$237.94
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!