DTS24H11-35SE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H11-35SE
Search Keywords: DTS24H1135SE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H11-35SE
  • Alias/AKA:
    YDTS24H11-35SE0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    22 – 28 AWG
  • Shell Size:
    11
  • Insulation Material:
    Glass
  • Number of Positions:
    13
  • Shell Base Material:
    Stainless Steel
  • Reverse Gender:
    Standard
  • Circular Connector Shell Size:
    11
  • Polarization Code:
    E
  • Product Type:
    Connector
  • Number of Signal Positions:
    13
  • Hermetically Sealed:
    Yes
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contact Layout Arrangement:
    11 – 35
  • Mating Retention Type:
    Threaded
  • Sealable:
    Yes
  • Shell Material:
    Stainless Steel
  • Mating Alignment Type:
    Keyed
  • Alignment Keyed:
    0 °
  • Shell Type:
    Jam Nut Receptacle
  • Circuit Application:
    Signal
  • Number of Power Positions:
    0
  • Contact Current Rating (Max):
    5 A
  • Connector System:
    Cable-to-Panel
  • Preloaded:
    No
  • Contact Type:
    Socket
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$749.54
25
$398.14
38
$267.45
50 +
$262.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!