DTS24H11-35CE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H11-35CE
Search Keywords: DTS24H1135CE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H11-35CE
  • Alias/AKA:
    YDTS24H11-35CE0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Connector
  • Number of Positions:
    13
  • Preloaded:
    No
  • Shell Type:
    Jam Nut Receptacle
  • Hermetically Sealed:
    Yes
  • Contact Current Rating (Max):
    5 A
  • Number of Signal Positions:
    13
  • Reverse Gender:
    Standard
  • Connector System:
    Cable-to-Panel
  • Contact Layout Arrangement:
    11 – 35
  • Circuit Application:
    Signal
  • Polarization Code:
    E
  • Contact Type:
    PC Tail Pin
  • Shell Material:
    Stainless Steel
  • Insulation Material:
    Glass
  • Alignment Keyed:
    0 °
  • Number of Power Positions:
    0
  • Shell Base Material:
    Stainless Steel
  • Wire Size:
    22 – 28 AWG
  • Shell Size:
    11
  • Mating Alignment Type:
    Keyed
  • Mating Retention Type:
    Threaded
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Sealable:
    Yes
  • Circular Connector Shell Size:
    11
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
13
$348.89
25
$191.50
38
$129.97
50 +
$127.37
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!