DTS24H11-05SN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H11-05SN
Search Keywords: DTS24H1105SN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H11-05SN
  • Alias/AKA:
    YDTS24H11-05SN0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Preloaded:
    No
  • Mating Retention Type:
    Threaded
  • Reverse Gender:
    Standard
  • Polarization Code:
    N
  • Circuit Application:
    Signal
  • Shell Type:
    Jam Nut Receptacle
  • Circular Connector Shell Size:
    11
  • Mating Alignment Type:
    Keyed
  • Product Type:
    Connector
  • Contact Layout Arrangement:
    11 – 5
  • Contact Current Rating (Max):
    7.5 A
  • Alignment Keyed:
    0 °
  • Contact Type:
    Socket
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Connector System:
    Cable-to-Panel
  • Insulation Material:
    Glass
  • Shell Size:
    11
  • Shell Base Material:
    Stainless Steel
  • Shell Material:
    Stainless Steel
  • Number of Positions:
    5
  • Number of Power Positions:
    0
  • Number of Signal Positions:
    5
  • Hermetically Sealed:
    Yes
  • Sealable:
    Yes
  • Wire Size:
    20 – 24 AWG
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$634.19
25
$348.10
38
$236.24
50 +
$231.52
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!