- Home ›
- All Products›
- DTS24H11-05DN
TE Connectivity / Deutsch
DTS24H11-05DN
DTS24H11-05DN
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DTS24H11-05DN
Search Keywords: DTS24H1105DN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24H11-05DN
-
Alias/AKA:YDTS24H11-05DN0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:11
-
Alignment Keyed:0 °
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Product Type:Connector
-
Number of Signal Positions:5
-
Insulation Material:Glass
-
Shell Material:Stainless Steel
-
Mating Retention Type:Threaded
-
Shell Type:Jam Nut Receptacle
-
Contact Type:PC Tail Socket
-
Wire Size:20 – 24 AWG
-
Preloaded:No
-
Connector System:Cable-to-Panel
-
Contact Layout Arrangement:11 – 5
-
Reverse Gender:Standard
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circular Connector Shell Size:11
-
Contact Current Rating (Max):7.5 A
-
Number of Positions:5
-
Circuit Application:Signal
-
Hermetically Sealed:Yes
-
Shell Base Material:Stainless Steel
-
Number of Power Positions:0
-
Polarization Code:N
-
Contacts Preloaded:No
-
Circular Connector Contact Type:PC Tail Socket
-
Circular Connector Insulation Material Type:Glass
Product Guides
+
Frequently Asked Questions
Is DTS24H11-05DN RoHS compliant?
Yes, DTS24H11-05DN is RoHS compliant.
What is the lead time for DTS24H11-05DN?
The standard lead time for DTS24H11-05DN is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
13
$634.19
25
$348.10
38
$236.24
50 +
$231.52
Click for Quote
Log in
to unlock special pricing