DTS24H11-02PN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H11-02PN
Search Keywords: DTS24H1102PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H11-02PN
  • Alias/AKA:
    YDTS24H11-02PN0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Preloaded:
    No
  • Shell Size:
    11
  • Sealable:
    Yes
  • Number of Signal Positions:
    2
  • Circuit Application:
    Signal
  • Shell Type:
    Jam Nut Receptacle
  • Insulation Material:
    Glass
  • Reverse Gender:
    Standard
  • Wire Size:
    16 – 20 AWG
  • Connector System:
    Cable-to-Panel
  • Circular Connector Shell Size:
    11
  • Contact Layout Arrangement:
    11 – 2
  • Product Type:
    Connector
  • Mating Retention Type:
    Threaded
  • Mating Alignment Type:
    Keyed
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Alignment Keyed:
    0 °
  • Contact Type:
    Pin
  • Number of Positions:
    2
  • Hermetically Sealed:
    Yes
  • Polarization Code:
    N
  • Contact Current Rating (Max):
    13 A
  • Shell Base Material:
    Stainless Steel
  • Number of Power Positions:
    0
  • Shell Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
13
$583.68
25
$320.38
38
$217.43
50 +
$213.08
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!