DTS24H09-98SA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H09-98SA
Search Keywords: DTS24H0998SA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H09-98SA
  • Alias/AKA:
    YDTS24H09-98SA0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Mating Retention Type:
    Threaded
  • Polarization Code:
    A
  • Sealable:
    Yes
  • Number of Positions:
    3
  • Mating Alignment Type:
    Keyed
  • Number of Power Positions:
    0
  • Circular Connector Shell Size:
    9
  • Contact Layout Arrangement:
    9 – 98
  • Number of Signal Positions:
    3
  • Product Type:
    Connector
  • Wire Size:
    20 – 24 AWG
  • Shell Size:
    9
  • Alignment Keyed:
    0 °
  • Hermetically Sealed:
    Yes
  • Reverse Gender:
    Standard
  • Shell Material:
    Stainless Steel
  • Contact Current Rating (Max):
    7.5 A
  • Shell Base Material:
    Stainless Steel
  • Connector System:
    Cable-to-Panel
  • Shell Type:
    Jam Nut Receptacle
  • Circuit Application:
    Signal
  • Preloaded:
    No
  • Contact Type:
    Socket
  • Insulation Material:
    Glass
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
13
$601.23
25
$330.01
38
$223.97
50 +
$219.49
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!