- Home ›
- All Products›
- DTS24G23-55SN[V001]
DTS24G23-55SN[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS24G2355SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24G23-55SN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:Circular
-
Mating Alignment Type:Polarization
-
Sealable:Yes
-
Product Type:Connector
-
Connector Style:Receptacle
-
Preloaded:No
-
Alignment Keyed:Clocking
-
Centerline (Pitch):.1 in, .064 mm
-
Polarization Code:Normal
-
Mating Retention:Without
-
Hermetically Sealed:No
-
Circular Connector Shell Size:H (23)
-
Shell Type:Jam Nut Receptacle
-
Contact Type:Pin/Socket
-
Number of Power Positions:0
-
Shielded:Yes
-
Number of Signal Positions:55
-
Wire Size:18 – 24 AWG, .25 – 1.04 mm²
-
Connector Mounting Type:Panel Mount
-
Number of Positions:55
-
Connector System:Wire-to-Wire
-
Shell Base Material:Aluminum
-
Circuit Application:Power & Signal
-
Shell Plating Material:Space-Grade Electroless
-
Insulation Material:Hard Dielectric/Silicone
-
Reverse Gender:No
-
Contact Current Rating (Max):7.5 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
13
$3,453.02
25
$1,834.18
38
$1,232.10
50 +
$1,207.46
Click for Quote
Log in
to unlock special pricing