- Home ›
- All Products›
- DTS24F25-61PN[V001]
DTS24F25-61PN[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS24F2561PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24F25-61PN[V001]
-
Alias/AKA:YDTS24F25-61PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention:Without
-
Connector Style:Receptacle
-
Number of Positions:61
-
Preloaded:No
-
Product Type:Connector
-
Contact Layout Arrangement:Circular
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circular Connector Shell Size:J (25)
-
Shell Plating Material:Electroless Nickel
-
Shielded:Yes
-
Shell Base Material:Aluminum
-
Wire Size:16 – 20 AWG, .61 – 1.21 mm²
-
Contact Type:Pin/Socket
-
Contact Current Rating (Max):13 A
-
Shell Size:J (25)
-
Reverse Gender:No
-
Connector System:Wire-to-Wire
-
Shell Material:Aluminum
-
Number of Signal Positions:61
-
Sealable:Yes
-
Insulation Material:Hard Dielectric/Silicone
-
Polarization Code:Normal
-
Connector Mounting Type:Panel Mount
-
Circuit Application:Power & Signal
-
Mating Alignment Type:Polarization
-
Centerline (Pitch):.1 in, .064 mm
-
Number of Power Positions:0
-
Hermetically Sealed:No
-
Shell Type:Jam Nut Receptacle
-
Alignment Keyed:Clocking
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
9/6/27
Price (USD)
Qty
Unit Price
13
$771.83
25
$409.98
38
$275.40
50 +
$269.90
Click for Quote
Log in
to unlock special pricing