- Home ›
- All Products›
- DTS24F15-19PA
DTS24F15-19PA
TE Connectivity / Deutsch
JAM NUT RECEPTACLE
Datasheet Accessories
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
JAM NUT RECEPTACLE
Search Keywords: DTS24F1519PA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24F15-19PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Preloaded:No
-
Contact Current Rating (Max):7.5 A
-
Connector Style:Receptacle
-
Connector System:Cable-to-Panel
-
Contact Layout Arrangement:15 – 19
-
Mating Retention:With
-
Product Type:Connector
-
Number of Signal Positions:19
-
Circuit Application:Power & Signal
-
Shell Size:D (15)
-
Sealable:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Power Positions:0
-
Hermetically Sealed:No
-
Alignment Keyed:Clocking
-
Wire/Cable Size:20 – 24 AWG, .5 – .25 mm²
-
Shell Plating Material:Electroless Nickel
-
Reverse Gender:No
-
Connector Mounting Type:Panel
-
Insulation Material:Hard Dielectric/Silicone
-
Shielded:Yes
-
Contact Type:Pin
-
Polarization Code:A
-
Shell Type:Jam Nut Receptacle
-
Shell Material:Aluminum
-
Mating Alignment Type:Keyed
-
Number of Positions:19
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.