- Home ›
- All Products›
- DTS24F13-08SN
DTS24F13-08SN
TE Connectivity / Deutsch
JAM NUT RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
JAM NUT RECEPTACLE
Search Keywords: DTS24F1308SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24F13-08SN
-
Alias/AKA:YDTS24F13-08SN0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:13 – 8
-
Contact Current Rating (Max):7.5 A
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Shell Size:C (13)
-
Preloaded:No
-
Mating Alignment Type:Keyed
-
Shielded:Yes
-
Connector System:Cable-to-Panel
-
Wire/Cable Size:20 – 24 AWG, .5 – .25 mm²
-
Reverse Gender:No
-
Contact Type:Socket
-
Shell Material:Aluminum
-
Mating Retention:With
-
Hermetically Sealed:No
-
Sealable:Yes
-
Product Type:Connector
-
Shell Plating Material:Electroless Nickel
-
Insulation Material:Hard Dielectric/Silicone
-
Connector Mounting Type:Panel
-
Alignment Keyed:Clocking
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Type:Jam Nut Receptacle
-
Circuit Application:Power & Signal
-
Number of Power Positions:0
-
Polarization Code:N
-
Number of Positions:8
-
Connector Style:Receptacle
-
Number of Signal Positions:8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$633.63
50
$323.63
75
$220.29
100 +
$215.89
Click for Quote
Log in
to unlock special pricing