- Home ›
- All Products›
- DTS24F11-35AN[V001]
DTS24F11-35AN[V001]
TE Connectivity / Deutsch
JAM NUT RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JAM NUT RECEPTACLE
Search Keywords: DTS24F1135ANV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24F11-35AN[V001]
-
Alias/AKA:YDTS24F11-35ANV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:11 – 35
-
Product Type:Connector
-
Preloaded:No
-
Shielded:Yes
-
Hermetically Sealed:No
-
Number of Signal Positions:13
-
Connector Mounting Type:Panel
-
Insulation Material:Hard Dielectric/Silicone
-
Polarization Code:N
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Connector Style:Receptacle
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Type:Less Pin
-
Contact Current Rating (Max):5 A
-
Alignment Keyed:Clocking
-
Shell Size:B (11)
-
Shell Type:Jam Nut Receptacle
-
Wire/Cable Size:22 – 28 AWG, .34 – .08 mm²
-
Number of Power Positions:0
-
Shell Plating Material:Electroless Nickel
-
Sealable:Yes
-
Circuit Application:Power & Signal
-
Shell Material:Aluminum
-
Reverse Gender:No
-
Number of Positions:13
-
Connector System:Cable-to-Panel
-
Wire Size:22 – 28 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/10/27
Price (USD)
Qty
Unit Price
13
$687.12
25
$377.15
38
$255.96
50 +
$250.84
Click for Quote
Log in
to unlock special pricing