- Home ›
- All Products›
- DTS23Y11-35PN
DTS23Y11-35PN
TE Connectivity / Deutsch
DTS23***-**P*
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS23***-**P*
Search Keywords: DTS23Y1135PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS23Y11-35PN
-
Alias/AKA:ZPF000000000016548
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:13
-
Panel Mount Feature:With
-
Fluid Resistance:Yes
-
Mating Retention Type:Triple Start Threaded
-
Assembly Length:1.154 in, 29.3 mm
-
Contacts Preloaded:Yes
-
Packaging Quantity:1
-
O-Ring Material:Silicone
-
Connector Mounting Type:Panel Mount
-
Polarization Code:A
-
Product Type:Connector
-
Feedthrough Type:No
-
Position Locations Omitted:0
-
Voltage:1300 Vrms
-
Factory Installed Backshell:No
-
Shell Base Material:Stainless Steel
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Mating Alignment Type:Keyed
-
Shielded:Yes
-
Environmental Protection:Yes
-
Circular Connector Shell Size:C (13)
-
Number of Power Positions:13
-
Contact Layout Arrangement:11 – 35
-
Circular Connector Type:Receptacle
-
Alignment Keyed:Clocking
-
Environmental Protection Type:Hermetically Sealed
-
Panel Mount Feature Type:Jam Nut
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Keying & Polarized Position Locations:A
-
Circuit Application:Power
-
Mating Retention:With
-
Sealable:Yes
-
Contact Quantity (Size 22D):22
-
Peripheral Seal Material:Silicone
-
Connector System:Wire-to-Panel
-
Circular Connector Contact Type:Pin
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Shell Type:Jam Nut Receptacle
-
Operating Voltage:400 VAC, 550 VDC
-
Hermetically Sealed:Yes
-
Keying:Keyway Polarization A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
8
$1,254.70
15
$683.56
23
$455.19
30 +
$446.08
Click for Quote
Log in
to unlock special pricing