- Home ›
- All Products›
- DTS23H23-53XE
TE Connectivity / Deutsch
DTS23H23-53XE
DTS23H23-53XE
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DTS23H23-53XE
Search Keywords: DTS23H2353XE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS23H23-53XE
-
Alias/AKA:YDTS23H23-53XE0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier's Standard Package:
1 -
Polarization Code:E
-
Product Type:Connector
-
Shell Base Material:Stainless Steel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:20 – 24 AWG
-
Preloaded:No
-
Contact Current Rating (Max):7.5 A
-
Number of Signal Positions:53
-
Circular Connector Shell Size:23
-
Shell Material:Stainless Steel
-
Insulation Material:Glass
-
Number of Positions:53
-
Contact Type:Eyelet Pin
-
Circuit Application:Signal
-
Reverse Gender:Standard
-
Shell Size:23
-
Number of Power Positions:0
-
Hermetically Sealed:Yes
-
Sealable:Yes
-
Alignment Keyed:0 °
-
Contact Layout Arrangement:23 – 53
-
Connector System:Cable-to-Panel
-
Shell Type:Welded Flange
-
Mating Alignment Type:Keyed
Product Guides
+
Frequently Asked Questions
Is DTS23H23-53XE RoHS compliant?
Yes, DTS23H23-53XE is RoHS compliant.
What is the lead time for DTS23H23-53XE?
The standard lead time for DTS23H23-53XE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
13
$1,207.25
25
$641.27
38
$430.77
50 +
$422.15
Click for Quote
Log in
to unlock special pricing