DTS23H23-53PN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23H23-53PN
Search Keywords: DTS23H2353PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS23H23-53PN
  • Alias/AKA:
    YDTS23H23-53PN0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Layout Arrangement:
    23 – 53
  • Contact Type:
    Pin
  • Number of Positions:
    53
  • Number of Power Positions:
    0
  • Shell Type:
    Welded Flange
  • Wire Size:
    20 – 24 AWG
  • Shell Material:
    Stainless Steel
  • Mating Alignment Type:
    Keyed
  • Hermetically Sealed:
    Yes
  • Polarization Code:
    N
  • Preloaded:
    No
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Connector System:
    Cable-to-Panel
  • Reverse Gender:
    Standard
  • Sealable:
    Yes
  • Insulation Material:
    Glass
  • Shell Size:
    23
  • Product Type:
    Connector
  • Circular Connector Shell Size:
    23
  • Alignment Keyed:
    0 °
  • Number of Signal Positions:
    53
  • Contact Current Rating (Max):
    7.5 A
  • Shell Base Material:
    Stainless Steel
  • Circuit Application:
    Signal
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,185.82
25
$629.89
38
$423.12
50 +
$414.66
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!