- Home ›
- All Products›
- DTS23H23-53CC
DTS23H23-53CC
TE Connectivity / Deutsch
DTS23H23-53CC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS23H23-53CC
Search Keywords: DTS23H2353CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS23H23-53CC
-
Alias/AKA:YDTS23H23-53CC0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Power Positions:0
-
Preloaded:No
-
Connector System:Cable-to-Panel
-
Circuit Application:Signal
-
Wire Size:20 – 24 AWG
-
Hermetically Sealed:Yes
-
Number of Positions:53
-
Alignment Keyed:0 °
-
Contact Current Rating (Max):7.5 A
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:23
-
Reverse Gender:Standard
-
Contact Type:PC Tail Pin
-
Number of Signal Positions:53
-
Shell Size:23
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Type:Connector
-
Polarization Code:C
-
Sealable:Yes
-
Insulation Material:Glass
-
Mating Alignment Type:Keyed
-
Shell Material:Stainless Steel
-
Shell Type:Welded Flange
-
Contact Layout Arrangement:23 – 53
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
13
$1,180.46
25
$627.04
38
$421.21
50 +
$412.79
Click for Quote
Log in
to unlock special pricing