DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: DTS23H2335ZN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS23H23-35ZN
  • Alias/AKA:
    YDTS23H23-35ZN0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Reverse Gender:
    Standard
  • Shell Size:
    23
  • Number of Positions:
    100
  • Mating Alignment Type:
    Keyed
  • Wire Size:
    22 – 28 AWG
  • Product Type:
    Connector
  • Hermetically Sealed:
    Yes
  • Alignment Keyed:
    0 °
  • Shell Type:
    Welded Flange
  • Polarization Code:
    N
  • Number of Power Positions:
    0
  • Insulation Material:
    Glass
  • Shell Material:
    Stainless Steel
  • Contact Layout Arrangement:
    23 – 35
  • Contact Current Rating (Max):
    5 A
  • Sealable:
    Yes
  • Connector System:
    Cable-to-Panel
  • Preloaded:
    No
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Signal Positions:
    100
  • Circuit Application:
    Signal
  • Contact Type:
    Eyelet Socket
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    23
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
13
$2,609.83
25
$1,386.30
38
$931.24
50 +
$912.61
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!