- Home ›
- All Products›
- DTS23H23-21PE
DTS23H23-21PE
TE Connectivity / Deutsch
DTS23H23-21PE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS23H23-21PE
Search Keywords: DTS23H2321PE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS23H23-21PE
-
Alias/AKA:YDTS23H23-21PE0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:23 – 21
-
Mating Alignment Type:Keyed
-
Wire Size:16 – 20 AWG
-
Shell Material:Stainless Steel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Current Rating (Max):13 A
-
Shell Base Material:Stainless Steel
-
Number of Power Positions:0
-
Circuit Application:Signal
-
Hermetically Sealed:Yes
-
Contact Type:Pin
-
Circular Connector Shell Size:23
-
Sealable:Yes
-
Connector System:Cable-to-Panel
-
Number of Positions:21
-
Preloaded:No
-
Shell Size:23
-
Shell Type:Welded Flange
-
Alignment Keyed:0 °
-
Reverse Gender:Standard
-
Polarization Code:E
-
Product Type:Connector
-
Insulation Material:Glass
-
Number of Signal Positions:21
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
13
$1,098.80
25
$583.66
38
$392.07
50 +
$384.23
Click for Quote
Log in
to unlock special pricing