TE Connectivity / Deutsch Authorized Distributor

DTS23H21-41CA

DTS23H21-41CA

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DTS23H21-41CA
Search Keywords: DTS23H2141CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS23H21-41CA
  • Alias/AKA:
    YDTS23H21-41CA0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Type:
    Welded Flange
  • Contact Type:
    PC Tail Pin
  • Shell Size:
    21
  • Mating Alignment Type:
    Keyed
  • Wire Size:
    20 – 24 AWG
  • Number of Signal Positions:
    41
  • Contact Current Rating (Max):
    7.5 A
  • Sealable:
    Yes
  • Circuit Application:
    Signal
  • Reverse Gender:
    Standard
  • Insulation Material:
    Glass
  • Contact Layout Arrangement:
    21 – 41
  • Shell Material:
    Stainless Steel
  • Circular Connector Shell Size:
    21
  • Hermetically Sealed:
    Yes
  • Shell Base Material:
    Stainless Steel
  • Polarization Code:
    A
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Preloaded:
    No
  • Product Type:
    Connector
  • Connector System:
    Cable-to-Panel
  • Number of Positions:
    41
  • Alignment Keyed:
    0 °
  • Number of Power Positions:
    0
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DTS23H21-41CA RoHS compliant?
Yes, DTS23H21-41CA is RoHS compliant.
What is the lead time for DTS23H21-41CA?
The standard lead time for DTS23H21-41CA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 11/26/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,109.03
25
$589.10
38
$395.72
50 +
$387.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!