- Home ›
- All Products›
- DTS23H15-05PD
TE Connectivity / Deutsch
DTS23H15-05PD
DTS23H15-05PD
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DTS23H15-05PD
Search Keywords: DTS23H1505PD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS23H15-05PD
-
Alias/AKA:YDTS23H15-05PD0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Positions:5
-
Circuit Application:Signal
-
Shell Base Material:Stainless Steel
-
Number of Power Positions:0
-
Mating Alignment Type:Keyed
-
Shell Type:Welded Flange
-
Wire Size:16 – 20 AWG
-
Number of Signal Positions:5
-
Shell Size:15
-
Contact Type:Pin
-
Connector System:Cable-to-Panel
-
Product Type:Connector
-
Insulation Material:Glass
-
Shell Material:Stainless Steel
-
Contact Current Rating (Max):13 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Retention Type:Threaded
-
Circular Connector Shell Size:15
-
Sealable:Yes
-
Reverse Gender:Standard
-
Contact Layout Arrangement:15 – 5
-
Polarization Code:D
-
Hermetically Sealed:Yes
-
Preloaded:No
-
Alignment Keyed:0 °
Product Guides
+
Frequently Asked Questions
Is DTS23H15-05PD RoHS compliant?
Yes, DTS23H15-05PD is RoHS compliant.
What is the lead time for DTS23H15-05PD?
The standard lead time for DTS23H15-05PD is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
13
$459.14
25
$252.02
38
$171.04
50 +
$167.62
Click for Quote
Log in
to unlock special pricing