DTS23H11-99DA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23H11-99DA
Search Keywords: DTS23H1199DA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS23H11-99DA
  • Alias/AKA:
    YDTS23H11-99DA0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contact Type:
    PC Tail Socket
  • Reverse Gender:
    Standard
  • Shell Size:
    11
  • Number of Signal Positions:
    3
  • Wire Size:
    20 – 24 AWG
  • Alignment Keyed:
    0 °
  • Mating Alignment Type:
    Keyed
  • Product Type:
    Connector
  • Sealable:
    Yes
  • Number of Positions:
    3
  • Circular Connector Shell Size:
    11
  • Shell Type:
    Welded Flange
  • Number of Power Positions:
    0
  • Mating Retention Type:
    Threaded
  • Preloaded:
    No
  • Circuit Application:
    Signal
  • Connector System:
    Cable-to-Panel
  • Shell Base Material:
    Stainless Steel
  • Contact Current Rating (Max):
    7.5 A
  • Polarization Code:
    A
  • Shell Material:
    Stainless Steel
  • Insulation Material:
    Glass
  • Hermetically Sealed:
    Yes
  • Contact Layout Arrangement:
    11 – 99
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/13/26
Backorder
Price (USD)
Qty
Unit Price
13
$653.43
25
$358.66
38
$243.41
50 +
$238.55
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!