- Home ›
- All Products›
- DTS23H11-98PB
DTS23H11-98PB
TE Connectivity / Deutsch
DTS23***-****
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS23***-****
Search Keywords: DTS23H1198PB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS23H11-98PB
-
Alias/AKA:YDTS23H11-98PB0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1 -
Shell Material:Stainless Steel
-
Contact Current Rating (Max):7.5 A
-
Shell Type:Welded Flange
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Reverse Gender:Standard
-
Product Type:Connector
-
Hermetically Sealed:Yes
-
Connector System:Cable-to-Panel
-
Contact Layout Arrangement:11 – 98
-
Circuit Application:Signal
-
Preloaded:No
-
Mating Retention Type:Threaded
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Number of Signal Positions:3
-
Contact Type:Pin
-
Polarization Code:B
-
Wire Size:20 – 24 AWG
-
Insulation Material:Glass
-
Alignment Keyed:0 °
-
Number of Positions:3
-
Shell Size:11
-
Number of Power Positions:0
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
13
$301.36
25
$165.92
38
$115.22
50 +
$112.92
Click for Quote
Log in
to unlock special pricing