- Home ›
- All Products›
- DTS23H09-35CA
TE Connectivity / Deutsch
DTS23H09-35CA
DTS23H09-35CA
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DTS23H09-35CA
Search Keywords: DTS23H0935CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS23H09-35CA
-
Alias/AKA:YDTS23H09-35CA0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Connector
-
Alignment Keyed:0 °
-
Reverse Gender:Standard
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Hermetically Sealed:Yes
-
Number of Positions:6
-
Wire Size:22 – 28 AWG
-
Mating Retention Type:Threaded
-
Contact Current Rating (Max):5 A
-
Number of Power Positions:0
-
Contact Layout Arrangement:9 – 35
-
Sealable:Yes
-
Shell Size:9
-
Shell Base Material:Stainless Steel
-
Shell Material:Stainless Steel
-
Mating Alignment Type:Keyed
-
Shell Type:Welded Flange
-
Polarization Code:N
-
Circular Connector Shell Size:9
-
Connector System:Cable-to-Panel
-
Insulation Material:Glass
-
Preloaded:No
-
Contact Type:PC Tail Pin
-
Number of Signal Positions:6
-
Circuit Application:Signal
Product Guides
+
Frequently Asked Questions
Is DTS23H09-35CA RoHS compliant?
Yes, DTS23H09-35CA is RoHS compliant.
What is the lead time for DTS23H09-35CA?
The standard lead time for DTS23H09-35CA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
13
$276.68
25
$152.33
38
$105.79
50 +
$103.67
Click for Quote
Log in
to unlock special pricing