Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

DTS21Y11-98PN

DTS21***-**P*

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
DTS21***-**P*
Search Keywords: DTS21Y1198PN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: DTS21Y11-98PN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Peripheral Seal Material: Silicone
Sealable: Yes
Contact Quantity (Size 20): 5
Flange: Jam Nut
Keying: Keyway Polarization N
Mating Retention: With
Product Type: Connector
Fluid Type: Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
Insulation Material: Glass/Silicone
Connector System: Wire-to-Panel
Assembly Length: 1.15 in, 29.2 mm
Mating Alignment Type: Keyed
Keying & Polarized Position Locations: N
Connector Style: Receptacle
Polarization Code: N
Shell Size: B (11)
Panel Mount Feature: With
Position Locations Omitted: None
O-Ring Material: Silicone
Environmental Protection: Yes
Alignment Keyed: Clocking
Packaging Quantity: 1
Voltage: 1800 Vrms
Operating Temperature Range: -65 – 200 °C, -85 – 392 °F
Shell Type: Jam Nut Receptacle
Contact Type: Pin
Number of Power Positions: 6
Mating Retention Type: Triple Start Threaded
Feedthrough Type: No
Fluid Resistance: Yes
Environmental Protection Type: Hermetically Sealed
Connector Mounting Type: Panel
Operating Voltage: 600 VAC, 850 VDC
Panel Mount Feature Type: Jam Nut
Number of Positions: 6
Circuit Application: Power
Shell Material: Stainless Steel
Hermetically Sealed: Yes
Shielded: Yes
Contact Layout Arrangement: 11 – 98
Preloaded: Yes
Factory Installed Backshell: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DTS21Y11-98PN RoHS compliant?
Yes, DTS21Y11-98PN is RoHS compliant.
What is the lead time for DTS21Y11-98PN?
The standard lead time for DTS21Y11-98PN is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Can Ship immediately
22 Weeks can ship 4/26/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!