DTS21H23-53XB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS21H23-53XB
Search Keywords: DTS21H2353XB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS21H23-53XB
  • Alias/AKA:
    YDTS21H23-53XB0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Material:
    Stainless Steel
  • Alignment Keyed:
    0 °
  • Reverse Gender:
    Standard
  • Circular Connector Shell Size:
    23
  • Preloaded:
    No
  • Insulation Material:
    Glass
  • Shell Type:
    Solder Flange
  • Mating Alignment Type:
    Keyed
  • Product Type:
    Connector
  • Hermetically Sealed:
    Yes
  • Contact Current Rating (Max):
    7.5 A
  • Sealable:
    Yes
  • Contact Type:
    Eyelet Pin
  • Connector System:
    Cable-to-Panel
  • Contact Layout Arrangement:
    23 – 53
  • Wire Size:
    20 – 24 AWG
  • Circuit Application:
    Signal
  • Shell Size:
    23
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Positions:
    53
  • Polarization Code:
    B
  • Number of Signal Positions:
    53
  • Shell Base Material:
    Stainless Steel
  • Number of Power Positions:
    0
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,185.82
25
$629.89
38
$423.12
50 +
$414.66
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!