- Home ›
- All Products›
- DTS21H23-53PC
TE Connectivity / Deutsch
DTS21H23-53PC
DTS21H23-53PC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS21H23-53PC
-
Alias/AKA:YDTS21H23-53PC0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Reverse Gender:Standard
-
Insulation Material:Glass
-
Sealable:Yes
-
Contact Current Rating (Max):7.5 A
-
Shell Type:Solder Flange
-
Shell Material:Stainless Steel
-
Number of Power Positions:0
-
Connector System:Cable-to-Panel
-
Shell Size:23
-
Circular Connector Shell Size:23
-
Shell Base Material:Stainless Steel
-
Contact Layout Arrangement:23 – 53
-
Product Type:Connector
-
Hermetically Sealed:Yes
-
Wire Size:20 – 24 AWG
-
Circuit Application:Signal
-
Preloaded:No
-
Number of Signal Positions:53
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Positions:53
-
Alignment Keyed:0 °
-
Contact Type:Pin
-
Mating Alignment Type:Keyed
-
Polarization Code:C