DTS21H23-35ZC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS21H23-35ZC
Search Keywords: DTS21H2335ZC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS21H23-35ZC
  • Alias/AKA:
    YDTS21H23-35ZC0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circular Connector Shell Size:
    23
  • Connector System:
    Cable-to-Panel
  • Circuit Application:
    Signal
  • Number of Signal Positions:
    100
  • Contact Type:
    Eyelet Socket
  • Hermetically Sealed:
    Yes
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Sealable:
    Yes
  • Mating Alignment Type:
    Keyed
  • Preloaded:
    No
  • Contact Layout Arrangement:
    23 – 35
  • Shell Type:
    Solder Flange
  • Reverse Gender:
    Standard
  • Product Type:
    Connector
  • Number of Power Positions:
    0
  • Polarization Code:
    C
  • Wire Size:
    22 – 28 AWG
  • Alignment Keyed:
    0 °
  • Shell Material:
    Stainless Steel
  • Contact Current Rating (Max):
    5 A
  • Number of Positions:
    100
  • Shell Size:
    23
  • Insulation Material:
    Glass
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$2,604.54
25
$1,383.48
38
$929.35
50 +
$910.76
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!