TE Connectivity / Deutsch Authorized Distributor

DTS21H23-35PC

CONNECTOR, RECEPTACLE

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CONNECTOR, RECEPTACLE
Search Keywords: DTS21H2335PC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS21H23-35PC
  • Alias/AKA:
    YDTS21H23-35PC0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Preloaded:
    No
  • Hermetically Sealed:
    Yes
  • Product Type:
    Connector
  • Connector System:
    Cable-to-Panel
  • Contact Type:
    Pin
  • Shell Size:
    23
  • Shell Type:
    Solder Flange
  • Number of Signal Positions:
    100
  • Alignment Keyed:
    0 °
  • Contact Current Rating (Max):
    5 A
  • Sealable:
    Yes
  • Contact Layout Arrangement:
    23 – 35
  • Wire Size:
    22 – 28 AWG
  • Circuit Application:
    Signal
  • Number of Power Positions:
    0
  • Mating Alignment Type:
    Keyed
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Insulation Material:
    Glass
  • Polarization Code:
    C
  • Shell Material:
    Stainless Steel
  • Number of Positions:
    100
  • Reverse Gender:
    Standard
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    23
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DTS21H23-35PC RoHS compliant?
Yes, DTS21H23-35PC is RoHS compliant.
What is the lead time for DTS21H23-35PC?
The standard lead time for DTS21H23-35PC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 12/7/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$1,321.39
25
$701.90
38
$471.50
50 +
$462.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!