DTS21H23-21ZE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS21H23-21ZE
Search Keywords: DTS21H2321ZE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS21H23-21ZE
  • Alias/AKA:
    YDTS21H23-21ZE0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Base Material:
    Stainless Steel
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circuit Application:
    Signal
  • Product Type:
    Connector
  • Shell Material:
    Stainless Steel
  • Sealable:
    Yes
  • Mating Alignment Type:
    Keyed
  • Circular Connector Shell Size:
    23
  • Contact Type:
    Eyelet Socket
  • Shell Type:
    Solder Flange
  • Shell Size:
    23
  • Wire Size:
    16 – 20 AWG
  • Contact Layout Arrangement:
    23 – 21
  • Insulation Material:
    Glass
  • Alignment Keyed:
    0 °
  • Reverse Gender:
    Standard
  • Preloaded:
    No
  • Number of Signal Positions:
    21
  • Number of Power Positions:
    0
  • Connector System:
    Cable-to-Panel
  • Contact Current Rating (Max):
    13 A
  • Hermetically Sealed:
    Yes
  • Polarization Code:
    E
  • Number of Positions:
    21
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,596.17
25
$847.86
38
$569.54
50 +
$558.15
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!