DTS21H23-21SE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS21H23-21SE
Search Keywords: DTS21H2321SE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS21H23-21SE
  • Alias/AKA:
    YDTS21H23-21SE0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    21
  • Shell Type:
    Solder Flange
  • Alignment Keyed:
    0 °
  • Contact Current Rating (Max):
    13 A
  • Contact Type:
    Socket
  • Shell Material:
    Stainless Steel
  • Shell Size:
    23
  • Number of Signal Positions:
    21
  • Product Type:
    Connector
  • Contact Layout Arrangement:
    23 – 21
  • Polarization Code:
    E
  • Circuit Application:
    Signal
  • Sealable:
    Yes
  • Hermetically Sealed:
    Yes
  • Number of Power Positions:
    0
  • Circular Connector Shell Size:
    23
  • Shell Base Material:
    Stainless Steel
  • Insulation Material:
    Glass
  • Connector System:
    Cable-to-Panel
  • Mating Alignment Type:
    Keyed
  • Preloaded:
    No
  • Reverse Gender:
    Standard
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Wire Size:
    16 – 20 AWG
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,596.17
25
$847.86
38
$569.54
50 +
$558.15
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!