- Home ›
- All Products›
- DTS21H23-21PD
DTS21H23-21PD
TE Connectivity / Deutsch
DTS21H23-21PD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS21H23-21PD
Search Keywords: DTS21H2321PD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS21H23-21PD
-
Alias/AKA:YDTS21H23-21PD0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Glass
-
Polarization Code:D
-
Wire Size:16 – 20 AWG
-
Mating Alignment Type:Keyed
-
Contact Type:Pin
-
Alignment Keyed:0 °
-
Circular Connector Shell Size:23
-
Contact Layout Arrangement:23 – 21
-
Number of Power Positions:0
-
Product Type:Connector
-
Number of Signal Positions:21
-
Number of Positions:21
-
Sealable:Yes
-
Shell Size:23
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Type:Solder Flange
-
Connector System:Cable-to-Panel
-
Reverse Gender:Standard
-
Hermetically Sealed:Yes
-
Shell Base Material:Stainless Steel
-
Circuit Application:Signal
-
Shell Material:Stainless Steel
-
Preloaded:No
-
Contact Current Rating (Max):13 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
13
$1,085.38
25
$576.54
38
$387.29
50 +
$379.54
Click for Quote
Log in
to unlock special pricing