CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: DTS21H2141ZA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS21H21-41ZA
  • Alias/AKA:
    YDTS21H21-41ZA0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Type:
    Solder Flange
  • Contact Current Rating (Max):
    7.5 A
  • Number of Power Positions:
    0
  • Contact Layout Arrangement:
    21 – 41
  • Circuit Application:
    Signal
  • Contact Type:
    Eyelet Socket
  • Insulation Material:
    Glass
  • Hermetically Sealed:
    Yes
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Reverse Gender:
    Standard
  • Shell Size:
    21
  • Preloaded:
    No
  • Sealable:
    Yes
  • Number of Signal Positions:
    41
  • Number of Positions:
    41
  • Connector System:
    Cable-to-Panel
  • Wire Size:
    20 – 24 AWG
  • Polarization Code:
    A
  • Shell Material:
    Stainless Steel
  • Mating Alignment Type:
    Keyed
  • Alignment Keyed:
    0 °
  • Product Type:
    Connector
  • Circular Connector Shell Size:
    21
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,815.36
25
$964.29
38
$647.76
50 +
$634.80
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!