- Home ›
- All Products›
- DTS21H21-39XC
TE Connectivity / Deutsch
DTS21H21-39XC
DTS21H21-39XC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DTS21H21-39XC
Search Keywords: DTS21H2139XC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS21H21-39XC
-
Alias/AKA:YDTS21H21-39XC0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Preloaded:No
-
Circuit Application:Signal
-
Number of Signal Positions:39
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Alignment Keyed:0 °
-
Reverse Gender:Standard
-
Polarization Code:C
-
Product Type:Connector
-
Connector System:Cable-to-Panel
-
Wire Size:16 – 24 AWG
-
Contact Type:Eyelet Pin
-
Insulation Material:Glass
-
Shell Material:Stainless Steel
-
Shell Base Material:Stainless Steel
-
Number of Positions:39
-
Contact Layout Arrangement:21 – 39
-
Circular Connector Shell Size:21
-
Contact Current Rating (Max):13 A, 7.5 A
-
Shell Type:Solder Flange
-
Number of Power Positions:0
-
Sealable:Yes
-
Hermetically Sealed:Yes
-
Shell Size:21
-
Mating Alignment Type:Keyed
Product Guides
+
Frequently Asked Questions
Is DTS21H21-39XC RoHS compliant?
Yes, DTS21H21-39XC is RoHS compliant.
What is the lead time for DTS21H21-39XC?
The standard lead time for DTS21H21-39XC is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
13
$1,121.65
25
$595.80
38
$400.23
50 +
$392.22
Click for Quote
Log in
to unlock special pricing