CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: DTS21H2139CN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS21H21-39CN
  • Alias/AKA:
    YDTS21H21-39CN0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circuit Application:
    Signal
  • Contact Type:
    PC Tail Pin
  • Wire Size:
    16 – 24 AWG
  • Polarization Code:
    N
  • Number of Power Positions:
    0
  • Contact Layout Arrangement:
    21 – 39
  • Shell Size:
    21
  • Preloaded:
    No
  • Connector System:
    Cable-to-Panel
  • Alignment Keyed:
    0 °
  • Insulation Material:
    Glass
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Reverse Gender:
    Standard
  • Shell Type:
    Solder Flange
  • Product Type:
    Connector
  • Number of Signal Positions:
    39
  • Shell Material:
    Stainless Steel
  • Mating Alignment Type:
    Keyed
  • Number of Positions:
    39
  • Contact Current Rating (Max):
    13 A, 7.5 A
  • Hermetically Sealed:
    Yes
  • Sealable:
    Yes
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    21
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,086.85
25
$577.32
38
$387.81
50 +
$380.05
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!