CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: DTS21H2135CN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS21H21-35CN
  • Alias/AKA:
    YDTS21H21-35CN0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Preloaded:
    No
  • Mating Alignment Type:
    Keyed
  • Number of Positions:
    79
  • Reverse Gender:
    Standard
  • Sealable:
    Yes
  • Alignment Keyed:
    0 °
  • Circuit Application:
    Signal
  • Shell Type:
    Solder Flange
  • Wire Size:
    22 – 28 AWG
  • Hermetically Sealed:
    Yes
  • Number of Signal Positions:
    79
  • Polarization Code:
    N
  • Contact Type:
    PC Tail Pin
  • Shell Size:
    21
  • Contact Current Rating (Max):
    5 A
  • Connector System:
    Cable-to-Panel
  • Insulation Material:
    Glass
  • Number of Power Positions:
    0
  • Contact Layout Arrangement:
    21 – 35
  • Shell Material:
    Stainless Steel
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Product Type:
    Connector
  • Circular Connector Shell Size:
    21
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/13/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,209.07
25
$642.24
38
$431.42
50 +
$422.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!