- Home ›
- All Products›
- DTS20Z25-19SN
DTS20Z25-19SN
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS20Z2519SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20Z25-19SN
-
Alias/AKA:YDTS20Z25-19SN0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention:With
-
Product Type:Connector
-
Connector Mounting Type:Panel
-
Connector Style:Receptacle
-
Connector System:Cable-to-Panel
-
Alignment Keyed:Clocking
-
Shielded:Yes
-
Hermetically Sealed:No
-
Circuit Application:Power
-
Sealable:Yes
-
Number of Positions:19
-
Preloaded:No
-
Reverse Gender:No
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Material:Aluminum 6061-T6
-
Shell Type:Square Flange Receptacle
-
Contact Type:Socket
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Polarization Code:N
-
Wire/Cable Size:14 – 12 AWG, 2.08 – 3.31 mm²
-
Number of Power Positions:19
-
Number of Signal Positions:0
-
Contact Current Rating (Max):23 A
-
Wire Size:14 – 12 AWG, 2.08 – 3.31 mm²
-
Shell Plating Material:Black Zinc Nickel
-
Shell Size:25
-
Contact Layout Arrangement:25 – 19
-
Mating Alignment Type:Keyed
-
Shell Base Material:Aluminum 6061-T6
-
Circular Connector Shell Size:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
9/1/27
Price (USD)
Qty
Unit Price
13
$925.39
25
$491.55
38
$330.20
50 +
$323.59
Click for Quote
Log in
to unlock special pricing